Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-2045050-0Copy
Order Code5135033
Product RangeRSY Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM47.370 |
| 5+ | RM44.110 |
| 10+ | RM41.510 |
| 20+ | RM40.160 |
| 50+ | RM39.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM47.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1-2045050-0Copy
Order Code5135033
Product RangeRSY Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage60VDC
Contact Current10A
Product RangeRSY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance14.8148kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
14.8148kohm
Coil Voltage
60VDC
Product Range
RSY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
