Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4913084
Product RangeFSMRAJ Series
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.854 |
| 50+ | RM0.815 |
| 100+ | RM0.727 |
| 500+ | RM0.675 |
Price for:Each
Minimum: 10
Multiple: 10
RM8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825027-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code4913084
Product RangeFSMRAJ Series
Technical Datasheet
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMRAJ Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
1.6N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
