Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No16009
Order Code861110
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No16009
Order Code861110
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeWarning
Label Height175mm
Label Width125mm
Label Diameter-
Label MaterialVinyl
Label LegendCaution Laser Radiation Class 3 Laser Product
Label ColourBlack / Yellow on White
Pack Quantity5
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
125mm
Label Material
Vinyl
Label Colour
Black / Yellow on White
Product Range
TUK SGACK902S Keystone Coupler
Label Height
175mm
Label Diameter
-
Label Legend
Caution Laser Radiation Class 3 Laser Product
Pack Quantity
5
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036