Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2492564-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4852664
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM51.600 |
| 10+ | RM46.830 |
| 25+ | RM43.860 |
| 100+ | RM40.580 |
| 250+ | RM38.910 |
| 500+ | RM37.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2492564-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4852664
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
Automotive Connector Shell StyleRight Angle Panel Mount Header
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold, Tin
IP Rating-
Voltage Rating-
Current Rating8A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
14Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold, Tin
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
