Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842516-4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903643
Product RangeBUCHANAN 4 Series
Your Part Number
1,165 In Stock
Need more?
1,165 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.270 |
| 10+ | RM3.750 |
| 100+ | RM3.670 |
| 500+ | RM3.420 |
| 1000+ | RM3.260 |
| 2500+ | RM3.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842516-4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903643
Product RangeBUCHANAN 4 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
BUCHANAN 4 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
