Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY 36502C153JTDG Wirewound Inductor, 15 µH, 11.5 ohm, 15 MHz, 120 mA, 1008 [2520 Metric], 3650 Series](https://my.element14.com/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C153JTDGCopy
Order Code
Re-Reel1265609RL
Cut Tape1265609
Product Range3650 Series
Also Known As5-1879023-0, 3650 1008 15uH 5% 2K RL
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36502C153JTDGCopy
Order Code
Re-Reel1265609RL
Cut Tape1265609
Product Range3650 Series
Also Known As5-1879023-0, 3650 1008 15uH 5% 2K RL
Technical Datasheet
Inductance15µH
DC Resistance Max11.5ohm
Self Resonant Frequency15MHz
DC Current Rating120mA
Inductor Case / Package1008 [2520 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
Alternatives for 36502C153JTDG
1 Product Found
Technical Specifications
Inductance
15µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
DC Resistance Max
11.5ohm
DC Current Rating
120mA
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
