Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814821-3.Copy
Order Code1248975
Technical Datasheet
Impedance75ohm
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Alternatives for 5-1814821-3.
7 Products Found
Product Overview
The 5-1814821-3 is a hex crimp F-type Straight Plug with nickel-plated brass body. It is suitable for use with RG6 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Impedance
75ohm
Frequency Max
2GHz
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
