Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoE4100402ETLCopy
Order Code5117831
Product RangeDRI E410 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2,450.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,450.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoE4100402ETLCopy
Order Code5117831
Product RangeDRI E410 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product RangeDRI E410 Series
Relay MountingBracket, Socket
Coil TypeNon Latching
Contact Voltage VAC200V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance260ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Bracket, Socket
Contact Voltage VAC
200V
Contact Voltage VDC
28V
Coil Resistance
260ohm
Coil Voltage
28VDC
Product Range
DRI E410 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
