Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFN3060L-20-99Copy
Manufacturer Standard Lead Time17 weeks
Order Code5108153
Product RangeFN3060 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,059.040 |
| 5+ | RM2,017.640 |
| 10+ | RM1,975.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,059.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFN3060L-20-99Copy
Manufacturer Standard Lead Time17 weeks
Order Code5108153
Product RangeFN3060 Series
Technical Datasheet
Filter ApplicationsSemiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery
Voltage Rating520VAC
Current Rating20A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN3060 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Semiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery
Current Rating
20A
No. of Stages
3 Stage
Filter Input Terminals
Terminal Block
Product Range
FN3060 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
