Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHF6 91
Order Code1629106
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current2A
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC220VDC
Contact MaterialSilver
Coil Resistance64ohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
3VDC
Relay Mounting
Surface Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
220VDC
Coil Resistance
64ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002