Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000321-03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4870837
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM240.260 |
| 5+ | RM214.160 |
| 10+ | RM186.660 |
| 50+ | RM180.550 |
| 100+ | RM176.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM240.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000321-03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4870837
Technical Datasheet
Antenna BandMulti Band
Antenna TypePuck
Frequency Range1.559GHz to 1.606GHz
VSWR2:1
Gain3dBi
Antenna MountingSMA Connector
Product Range-
Protocol4G/5G Cellular, GNSS, Wi-Fi
Antenna Case / Package90.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Right Hand Circular, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.559GHz to 1.606GHz
Gain
3dBi
Product Range
-
Antenna Case / Package
90.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Puck
VSWR
2:1
Antenna Mounting
SMA Connector
Protocol
4G/5G Cellular, GNSS, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Right Hand Circular, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17545
