Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000969-80Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4816235
Cut Tape4816235RL
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM419.590 |
| 5+ | RM415.440 |
| 10+ | RM411.290 |
| 50+ | RM407.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM419.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000969-80Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4816235
Cut Tape4816235RL
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000969-01
IC FunctionCeramic Chip Antenna
Kit ContentsEvaluation Board L000969-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L000969-80 is a single band, ISM, internal/embedded mount, chip antenna evaluation board.
- Omnidirectional antenna
- LoRaWAN communication protocol
- Frequency band range from 863 to 870MHz
- Gain of -2.5dB max
- 50 ohm impedance
- VSWR (max) is <2.5:1
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
L000969-01
Kit Contents
Evaluation Board L000969-01
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
TE Connectivity
IC Function
Ceramic Chip Antenna
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
