Print Page
RL73K1JR12JTD
SMD Current Sense Resistor, 0.12 ohm, RL73 Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RL73K1JR12JTD SMD Current Sense Resistor, 0.12 ohm, RL73 Series, 0603 [1608 Metric], 100 mW, ± 5%, Thick Film](https://my.element14.com/productimages/standard/en_GB/42254110.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRL73K1JR12JTDCopy
Order Code
Re-Reel8867372RL
Cut Tape8867372
Product RangeRL73 Series
Also Known As6-1622824-2
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRL73K1JR12JTDCopy
Order Code
Re-Reel8867372RL
Cut Tape8867372
Product RangeRL73 Series
Also Known As6-1622824-2
Technical Datasheet
Resistance0.12ohm
Product RangeRL73 Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.12ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
