Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM2-7Copy
Order Code4854450
Product RangeSM2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3+ | RM1,984.040 |
Price for:Each
Minimum: 3
Multiple: 3
RM5,952.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM2-7Copy
Order Code4854450
Product RangeSM2 Series
Technical Datasheet
Encoder DriveNo
Output SignalVoltage Divider
Housing MaterialPC (Polycarbonate), Glass Filled Body
IP RatingIP50
Operating Temperature Min-18°C
Operating Temperature Max70°C
Product RangeSM2 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Encoder Drive
No
Housing Material
PC (Polycarbonate), Glass Filled Body
Operating Temperature Min
-18°C
Product Range
SM2 Series
Output Signal
Voltage Divider
IP Rating
IP50
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
