Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSN190-60-03Copy
Order Code5130010
Product RangeSN190 Series
Also Known As2548336-1
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM979.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM979.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSN190-60-03Copy
Order Code5130010
Product RangeSN190 Series
Also Known As2548336-1
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentDC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current65kA
Secondary Signal TypeVoltage
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeSN190 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
Voltage
Operating Temperature Min
-30°C
Product Range
SN190 Series
Supply Voltage Range
-
Accuracy
-
Primary Current
65kA
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338
