Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12-3Copy
Order Code4854442
Product RangeSP1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM2,227.660 |
Price for:Each
Minimum: 10
Multiple: 10
RM22,276.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSP1-12-3Copy
Order Code4854442
Product RangeSP1 Series
Technical Datasheet
Encoder DriveNo
Output SignalVoltage Divider
Housing MaterialPC (Polycarbonate)
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSP1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SP1-12-3 is a compact string pot with “voltage divider” output, that provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable. The SP1 is available with a connector, mating plug and sensor cover to protect against IP67 (wet) environments and a lower cost, “open” sensor version priced for both the budget-conscious single-piece user and the OEM alike.
- 12.5inch full stroke range, 25% accuracy, 11g maximum acceleration
- 500K cycle life, voltage divider (potentiometric) output signal
- Essentially infinite resolution, 0.019inch dia. nylon-coated stainless steel measuring cable
- Polycarbonate enclosure material, plastic-hybrid precision potentiometer sensor
- Input resistance is 10kohms ±10%, IP67 enclosure rating
- 30V(AC/DC) recommended maximum input voltage
- 4-pin, M12 connector, up to 10g to 2000Hz maximum vibration
- Operating temperature range from -40°C to 70°C
- Nylon-coated stainless steel measuring cable
- Voltage divider (potentiometric) output signal
Technical Specifications
Encoder Drive
No
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-40°C
Product Range
SP1 Series
Output Signal
Voltage Divider
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
