Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-25-3.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2717389
Product RangeSPD Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM2,157.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,157.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSPD-25-3.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2717389
Product RangeSPD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor Housing-
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeSPD Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
-
Output Current
20mA
Product Range
SPD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310716
