Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSR1A-125Copy
Order Code4854451
Product RangeSR1A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2+ | RM3,567.120 |
Price for:Each
Minimum: 2
Multiple: 2
RM7,134.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSR1A-125Copy
Order Code4854451
Product RangeSR1A Series
Technical Datasheet
Encoder DriveNo
Output SignalVoltage Divider
Housing MaterialPC (Polycarbonate)
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSR1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Drive
No
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-40°C
Product Range
SR1A Series
Output Signal
Voltage Divider
IP Rating
IP67
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
