Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0599-B03-B
Order Code130977
Technical Datasheet
Connector to ConnectorCircular Triad 01 Plug to Circular Triad 01 Receptacle
No. of Positions3Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Circular Triad 01 Plug to Circular Triad 01 Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (15-Jun-2015)
No. of Positions
3Ways
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1