Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTST11DGPCV1D
Order Code1813685
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPST
Product Range
-
Contact Current Max
20mA
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002