Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEKO
Manufacturer Part NoSR01-E.9
Order Code8312028
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolystyrene
External Height - Metric20mm
External Width - Metric38mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.5"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.24"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polystyrene
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02