MDO34 3-BW-350(WITH) FREE BW UPGRADE
MSO / MDO Oscilloscope, w/Bandwidth Upgrade, 3 Series MDO, 4 Analogue, 350 MHz, 2.5 GSPS

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO34 3-BW-350(WITH) FREE BW UPGRADECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4757879 |
| Product Range | 3 Series MDO |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM37,718.360 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MDO34 3-BW-350(WITH) FREE BW UPGRADECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4757879 |
| Product Range | 3 Series MDO |
| Technical Datasheet | |
| Product Range | 3 Series MDO |
| Scope Channels | 4 Analogue |
| Bandwidth | 350MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | - |
| Calculated Rise Time | - |
| Scope Display Type | HD Capacitive Touch Screen |
| Kit Contents | MDO34 w/3-BW-350 Bandwidth Upgrade, TPP0500B 500MHz Passive Probe, Manual, Accessory Bag, Power Cord |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MDO34 3-BW-350(WITH) FREE BW UPGRADE is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 4 analogue and 16 digital channel, 350MHz bandwidth
- Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9pF capacitive loading
- Operating temperature range from 0°C to +55°C (+32°F to +131°F)
- Power source voltage range from 100 to 240V AC
- Dimension is height 252mm x width 370mm x depth 148.6mm
Contents
MDO34, One TPP0500 500MHz passive probe per analogue channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.
Notes
Upgrade your performance for less! Get a free bandwidth upgrade on 3 Series MDO scopes — get a higher bandwidth at the price of the tier below . Ends Dec 31, 2025. Available Now in APAC & ANZ Only! T&Cs apply.
Technical Specifications
| Product Range | 3 Series MDO |
|---|---|
| Bandwidth | 350MHz |
| Display Memory Depth | - |
| Scope Display Type | HD Capacitive Touch Screen |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (25-Jun-2025) |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | - |
| Kit Contents | MDO34 w/3-BW-350 Bandwidth Upgrade, TPP0500B 500MHz Passive Probe, Manual, Accessory Bag, Power Cord |
| Plug Type | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.856 |
