MSO44B 4-BW-500 (WITH) FREE UPGRADE
MSO / MDO Oscilloscope, Free Upgrade, 4 Series B, 4 Analogue, 500 MHz, 6.25 GSPS, 31.25 Mpts

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MSO44B 4-BW-500 (WITH) FREE UPGRADECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4719788 |
| Product Range | 4 Series B |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM87,535.030 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | MSO44B 4-BW-500 (WITH) FREE UPGRADECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4719788 |
| Product Range | 4 Series B |
| Technical Datasheet | |
| Product Range | 4 Series B |
| Scope Channels | 4 Analogue |
| Bandwidth | 500MHz |
| Sampling Rate | 6.25GSPS |
| Display Memory Depth | 31.25 Mpts |
| Calculated Rise Time | 900ps |
| Scope Display Type | TFT FHD Capacitive Touch Screen |
| Kit Contents | MSO w/500MHz BW Upgrade, TPP0500B 500MHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MSO44B 4-BW-500 (WITH) FREE UPGRADE is a 4 Series B MSO mixed signal oscilloscope. The 4 Series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High-resolution 12bit sampling delivers precise measurements on a new higher-contrast 13.3inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements. This exceptional measurement performance is paired with an intuitive, award-winning user interface, making it easy to achieve fast, accurate results.
- 4 analogue channels, 32 maximum digital channels
- 6.25GS/s sample rate, 31.25Mpoints standard record length
- 13.3" TFT colour, high definition (1,920x1,080) resolution, capacitive (multi-touch screen) display
- 500MHz bandwidth
- 100 to 240V ±10% at 50Hz to 60Hz source voltage, 400W maximum power consumption
- 12bits ADC resolution, 4-digit DVM, 8-digit frequency counter
- Dimension (H x W x D) is 287.02mm x 403.86mm x 154.94mm
- Waveform capture rate is greater than 500,000 waveforms/s
- 1 year standard warranty
- 0°C to +50°C operating temperature range
Contents
4 series MSO mixed signal oscilloscope, TPP0500B 500MHz passive analogue probe, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One -year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.
Notes
Free bandwidth upgrade on MSO4B oscilloscopes- get a higher bandwidth at the price of the tier below plus permanent Starter license. Save 30% on probes/software and 20% on services. Ends Dec 31, 2025.Available Now in APAC & ANZ Only! T&Cs apply.
Technical Specifications
| Product Range | 4 Series B |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 31.25 Mpts |
| Scope Display Type | TFT FHD Capacitive Touch Screen |
| Manufacturer Warranty | 1 Year |
| SVHC | No SVHC (21-Jan-2025) |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 6.25GSPS |
| Calculated Rise Time | 900ps |
| Kit Contents | MSO w/500MHz BW Upgrade, TPP0500B 500MHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
