Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELE
Manufacturer Part NoG2ASMA20
Order Code1250687
Product RangeGAMMA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoG2ASMA20
Order Code1250687
Product RangeGAMMA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage-
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeGAMMA Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
-
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
GAMMA Series
Relay Mounting
DIN Rail
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14