Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELE
Manufacturer Part NoOCP1 24VAC/DC
Order Code1250736
Technical Datasheet
Contact Configuration-
Coil Voltage-
Contact Current2A
Product Range-
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
-
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
-
Product Range
-
Coil Type
-
Relay Terminals
Screw
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06