Print Page
ZS1500A
Oscilloscope Probe, High-Impedance Active Probe, 1.5 GHz, 15 V, 10:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoZS1500ACopy
Manufacturer Standard Lead Time1 weeks
Order Code5125795
Product RangeZS A-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM19,092.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM19,092.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoZS1500ACopy
Manufacturer Standard Lead Time1 weeks
Order Code5125795
Product RangeZS A-Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Impedance Active Probe
Bandwidth1.5GHz
Input Voltage Max15V
Test Probe Attenuation10:1
For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
Product RangeZS A-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
High-Impedance Active Probe
Input Voltage Max
15V
For Use With
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
1.5GHz
Test Probe Attenuation
10:1
Product Range
ZS A-Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.497