Print Page
100007538
Sensor Splitter, Straight, Cable Mount, 8 Position M12 Receptacle, 8 Position M12 Receptacle
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM622.560 |
| 5+ | RM589.700 |
| 10+ | RM556.830 |
| 25+ | RM529.860 |
| 50+ | RM515.530 |
| 100+ | RM491.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM622.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100007538Copy
Order Code5133065
Technical Datasheet
Adapter Type / StyleStraight
Adapter / Splitter MountingCable Mount
Convert From Splitter8 Position M12 Receptacle
Convert To Splitter8 Position M12 Receptacle
Adapter Body Colour-
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
Straight
Convert From Splitter
8 Position M12 Receptacle
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
8 Position M12 Receptacle
Connector Body Material
Brass Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0556
