Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEGARTNER
Manufacturer Part No100007542Copy
Manufacturer Standard Lead Time6 weeks
Order Code5133066
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM161.540 |
| 5+ | RM152.890 |
| 10+ | RM145.600 |
| 25+ | RM140.120 |
| 50+ | RM136.720 |
| 100+ | RM132.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM161.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100007542Copy
Manufacturer Standard Lead Time6 weeks
Order Code5133066
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderSocket
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP6X, IPX7
Connector CodingD Coded
Connector Body MaterialBrass, Zinc Diecast Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Socket
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP6X, IPX7
Connector Body Material
Brass, Zinc Diecast Body
Contact Plating
Gold Plated Contacts
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0511
