Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM38.140 |
| 10+ | RM34.410 |
| 100+ | RM31.700 |
| 250+ | RM30.180 |
| 500+ | RM29.090 |
| 1000+ | RM28.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM38.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023824Copy
Order Code5132751
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type0.6/3.7, 0.6L/3.7, 0.6L/3.7AF Draka, 3C-2V, 8241 Belden, KX 6A, RG59B/U, VK95 0.6/3.7 Percon
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
0.6/3.7, 0.6L/3.7, 0.6L/3.7AF Draka, 3C-2V, 8241 Belden, KX 6A, RG59B/U, VK95 0.6/3.7 Percon
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Copper, Nickel
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
