Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEGESIS |
|---|---|
| Manufacturer Part No | EAP-ECopy |
| Order Code | 1606671 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TELEGESIS |
|---|---|
| Manufacturer Part No | EAP-ECopy |
| Order Code | 1606671 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Bridge Type | - |
| Module Interface | - |
| Supported Devices | ETRX2 |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Bridge Type | - |
|---|---|
| Supported Devices | ETRX2 |
| Supply Voltage Max | - |
| SVHC | No SVHC (15-Jun-2015) |
| Module Interface | - |
|---|---|
| Supply Voltage Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
