Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSRC32M12Copy
Manufacturer Standard Lead Time17 weeks
Order Code2822625
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,417.230 |
| 5+ | RM1,370.970 |
| 10+ | RM1,366.970 |
| 25+ | RM1,366.780 |
| 50+ | RM1,339.450 |
| 100+ | RM1,312.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,417.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSRC32M12Copy
Manufacturer Standard Lead Time17 weeks
Order Code2822625
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NO
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP66, IP67, IP69K
Contact Voltage DC Max26.4V
Contact Current DC Max200mA
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
26.4V
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP65, IP66, IP67, IP69K
Contact Current DC Max
200mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
