Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEMPATRON
Manufacturer Part No5004
Order Code1300190
Technical Datasheet
Product Range-
Timer Functions-
No. of Timing Ranges13Ranges
Time Min3s
Time Max24h
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom15A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Timing Ranges
13Ranges
Time Max
24h
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
-
Time Min
3s
Timer Output
-
Current Rating Nom
15A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27