Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEMPO
Manufacturer Part NoALERT 340Copy
Order Code5063152
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A highly specified, fully waterproof test telephone for the monitoring and testing of telephone lines or for use as a normal phone in remote locations. The unit features a high impact case, chemical resistant, wrap around rubber boot and a belt clip. Gives clear transmission without crackle or noise. Alert 340 Includes an in-built loudspeaker for monitoring
- Data and digital safe monitor
- Large keypad, wide spacing on the outside of the handset
- Talk, monitor and on-hook modes
- Quick-change line cord
- Super high impedance monitor (<gt/>300kΩ)
- Tone and Pulse dialling
- 10 memory, 24 digits
- Polarity test LEDs
- Timed-Break-Recall (100msec) for PABX use
- Mute function
- Last number redial
- Battery installed
- Full operation at 15mA
- Separation cord compartment
- Maximum line length: <gt/>2.5kΩ
- Waterproof to IP64, floats in water
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
