Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TERIDIAN |
|---|---|
| Manufacturer Part No | 78Q2133-DBCopy |
| Order Code | 1574554 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TERIDIAN |
|---|---|
| Manufacturer Part No | 78Q2133-DBCopy |
| Order Code | 1574554 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | MII |
| Silicon Manufacturer | Teridian |
| Silicon Core Number | 78Q2133 |
| Product Range | - |
| Kit Contents | MicroPHY MII Demonstration Board, Demoboard Parts List, Schematic, PCB Gerber File, Datasheet |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Teridian |
| Product Range | - |
| Application Sub Type | MII |
|---|---|
| Silicon Core Number | 78Q2133 |
| Kit Contents | MicroPHY MII Demonstration Board, Demoboard Parts List, Schematic, PCB Gerber File, Datasheet |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
