Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT-SI 50
Order Code9539174
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth50MHz
Input Voltage Max700V
Test Probe Attenuation10:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
Product Overview
The TT-SI 50 is an Active Differential Probe with 50MHz bandwidth.
- 1.6MΩ/7pF Input impedance (each side to ground)
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
700V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
50MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1