Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0554 3181Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531512
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,242.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,242.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 3181Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531512
Technical Datasheet
Accessory TypeSpare Head
For Use WithTesto 316-4 Series Ammonia Leak Detector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 3181 is a spare head for leak detector (ammonia (NH3)). Use this spare head for ammonia (NH3) to easily replace the sensor head on your leak detector.
- Extremely high sensitivity of ˂3g/a enables detection of even the smallest leak
- Easy sensor head replacement
- Dimension is 50 x 17 x 17mm
Technical Specifications
Accessory Type
Spare Head
Product Range
-
For Use With
Testo 316-4 Series Ammonia Leak Detector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
