Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,204.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,204.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0650 2051Copy
Order Code4531539
Technical Datasheet
Accessory TypeSpare pH Probe
For Use WithTesto 205 Series pH/Temperature Measuring Instruments with Gel Storage Cap
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0650 2051 is a spare pH probe for pH/temperature measuring instrument, including gel storage cap. With the spare pH probe, it is really easy to replace the measuring tip of your pH/temperature measuring instrument yourself.
- Measuring range from 0 to +60°C (short-term to +80°C max. 5 min) with ±0.4°C accuracy
- Operating temperature range from 0 to +50°C
- 25 mm length x 11mm dia probe shaft
Technical Specifications
Accessory Type
Spare pH Probe
Product Range
-
For Use With
Testo 205 Series pH/Temperature Measuring Instruments with Gel Storage Cap
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
