
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM6,049.140 |
Product Information
Product Overview
440 AIRFLOW COMBO KIT 2 PROMO is a kit for carrying out measurements in ventilation ducts and at air outlets. The Testo 440 air velocity and IAQ measuring instrument, the vane probe (Ø100mm) with Bluetooth including temperature sensor and the vane probe (Ø 16 mm) are all safely stowed away in the case.
- Measurement menu for volume flow and parallel determination of air velocity, humidity & temperature
- Ø16mm vane probe with 0.85m telescope; for ceiling outlets or funnel set for plate outlets
- Wireless probe, internal data storage and USB port for data export
- Testo 440 can be expanded with a large portfolio of digital probes
Contents
Testo 440 air velocity and IAQ measuring instrument(3 x AA batteries, USB cable and test protocol) 0560 4401, Vane probe (Ø 100mm) with Bluetooth® including temperature sensor, bracket for testovent measurement funnel, 4 x AA batteries and test protocol ) 0635 9431, Vane probe (Ø 16mm) with fixed cable (cable length 1.7m), including telescope (can be extended to 0.85m) and test protocol 0635 9532, Combi-case for testo 440 and multiple probes 0516 4401.
Notes
Save 5% (already applied) on selected Testo T&M product lines. While stocks last.
Technical Specifications
-
-20°C
-
65mm
-
-
50°C
32mm
154mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 440 AIRFLOW COMBO KIT 2 PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
