
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,916.610 |
Product Information
Product Overview
TESTO 175-H1 - PROMO is a 2-channel temperature and humidity data logger with external humidity sensor (promo). With its long term stable humidity sensor, the Testo 175 H1 is professional data logger for monitoring of temperature and relative humidity in work and storage rooms. The external probe (stump) stands out by providing faster reaction times in comparison to probes installed inside the housing. The free ComSoft basic software allows fast programming of data logger as well as easy data analysis. The Testo 175 H1 continuously records temperature and humidity values and in addition to temperature and humidity also shows dewpoint in the display if required. The indoor climate is thus monitored, emphasizing the need for targeted ventilation and air exchange.
- Professional long term monitoring of temperature and humidity in work and storage rooms
- Waterproof according to IP 54, up to 3 years battery life and 2 x internal (stump) channels
- Integrated USB and SD card interfaces for reading out data
- High level of data security, large, easily legible display
- Parallel monitoring and recording of two temperature measurement site
- Large memory for 1million measurement values and 10s to 24h measuring rate
- 1.000.000 memory reading and data transfer via USB cable or SD card
- Operating temperature range from -20 to +55°C and dimension is 149mm x 53mm x 27mm
- Humidity sensor capacitive probe range from 0 to 100%RH (±2%RH accuracy (25°C), 0.1%RH resolution)
- NTC probe measurement range from -20°C to 55°C (±0.4°C accuracy at -20°C to 55°C, 0.1°C resolution)
Contents
TESTO 175-H1 data logger, Wall holder, Lock, Batteries, Certificate of conformity.
Notes
Save 5% (already applied) on selected Testo T&M product lines. While stocks last.
Technical Specifications
Temperature & Humidity
Humidity, Temperature
SD Card, USB
175 Series
2 Channel
-
LCD
No SVHC (04-Feb-2026)
Alternatives for TESTO 175-H1 - PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
