Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No0722MG
Order Code1544006
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max-
No. of Outputs2 Output
Output Voltage - Output 116.6V
Output Current - Output 1100mA
Output Voltage - Output 216.2V
Output Current - Output 2100mA
Output Regulation-
Isolation Voltage3.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeAdjustable
Width28.45mm
Height7.24mm
Depth28.45mm
Input Voltage DC Min5V
Input Voltage DC Max16V
Product Range-
Technical Specifications
Power Supply Applications
Industrial & Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
3.5kV
DC / DC Converter Output Type
Adjustable
Height
7.24mm
Input Voltage DC Min
5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
-
Output Voltage - Output 1
16.6V
Output Voltage - Output 2
16.2V
Output Regulation
-
Input Voltage DC Nom
15V
Width
28.45mm
Depth
28.45mm
Input Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273