Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1770SMFCopy
Order Code1312542
Technical Datasheet
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)98%
IC Case / PackageSOT-23
No. of Pins5Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOT-23
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
2.8V
No. of Outputs
1Outputs
IC Case / Package
SOT-23
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOT-23
Supply Voltage Max
5.5V
Duty Cycle (%)
98%
No. of Pins
5Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
