Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3743MM-300
Order Code1290937
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)91%
IC Case / PackageVSSOP
No. of Pins10Pins
Switching Frequency1.15MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleVSSOP
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
VSSOP
Switching Frequency
1.15MHz
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Max
5.5V
Duty Cycle (%)
91%
No. of Pins
10Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
-
Controller IC Case Style
VSSOP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175