Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC2827N-1
Order Code1461239
Technical Datasheet
Supply Voltage Min8.3V
Supply Voltage Max20V
IC Case / PackageDIP
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency500kHz
Input Voltage15V
Output Current1A
Output Voltage2.5V
Technical Specifications
Supply Voltage Min
8.3V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
1A
Supply Voltage Max
20V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
DIP
Input Voltage
15V
Output Voltage
2.5V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001