Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3578N
Order Code1461083
Technical Datasheet
Supply Voltage Min14V
Supply Voltage Max72V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageDIP
No. of Pins16Pins
Switching Frequency120kHz
TopologyBuck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Controller IC Case StyleDIP
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
14V
No. of Outputs
1Outputs
IC Case / Package
DIP
Switching Frequency
120kHz
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Max
72V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Buck (Step Down)
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
DIP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001