Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKA04 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921877
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM171.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM171.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA04 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921877
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max300°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial3.94"
Probe Length - Metric100mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KA04 - PROMO is a still air temperature probe with sensor protection shield (promo) designed for measuring air or gas temperatures in ducts, pipes and small openings.
- Measurement range from -100 to 750°C with ±1.5°C ±0.25% accuracy – class I
- 110mm stem length
- 4mm stem diameter
- 2meters cable length
- Moulded 2 pin plug
Notes
Save 5% (already applied) on selected TM Electronics MM2000/MM2030 thermometers and probes, valid while stocks last.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
300°C
Lead Length - Imperial
80"
Probe Length - Imperial
3.94"
Probe Diameter - Imperial
0.118"
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
100mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KA04 - PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
