Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKS01 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921874
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM174.850 |
Price for:Each
Minimum: 1
Multiple: 1
RM174.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKS01 - PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4921874
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max300°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
KS01 - PROMO is a K type fast response ribbon probe (promo) for the measurement of surface temperatures below 300°C.
- Measurement range from -200 to 300°C with ±1.5°C ±0.25% accuracy – class I
- 110mm stem length
- 10mm at tip stem diameter
- 2meters cable length
- Moulded 2 pin plug
Notes
This probe only requires light pressure to give a true reading and is suitable for smooth, clean surfaces. If used on an uneven surface, there is a risk that the band will be weakened and deformed.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
300°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KS01 - PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
