
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM3.710 |
| 10+ | RM2.330 |
| 100+ | RM1.880 |
| 500+ | RM1.770 |
| 1000+ | RM1.600 |
| 2500+ | RM1.540 |
| 5000+ | RM1.520 |
Product Information
Product Overview
The XC6221B302MR is a 3V fixed output low-noise high-speed low-dropout (LDO) CMOS Linear Regulator with high ripple rejection. The device includes a reference voltage source, an error amplifier, a current limiter and a phase compensation circuit. The CE function enables the entire circuit to be in stand-by state by inputting low level signal. As for the device stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The current limiters fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin.
- ±1% Output accuracy
- 25μA Low power consumption (typical)
- Less than 0.1μA stand-by current
- 70dB at 1kHz High ripple rejection
- 1µF Low ESR ceramic capacitor
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
6V
3V
-
Positive Output
200mA
80mV
SOT-25
-40°C
3V 250mA LDO Voltage Regulators
No SVHC (17-Jan-2023)
1.6V
1Outputs
3V
-
200mA
80mV
Surface Mount
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
