Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | HN1B04FE-GR,LXHF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4381151RL Cut Tape4381151 |
| Also Known As | HN1B04FE-GR, HN1B04FE-GR,LXHF |
| Your Part Number | |
| Technical Datasheet |
3,960 In Stock
Need more?
3,960 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.410 | RM17.05 |
| Total Price | RM17.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.410 |
| 10+ | RM2.110 |
| 100+ | RM1.360 |
| 500+ | RM1.030 |
| 1000+ | RM0.772 |
| 5000+ | RM0.714 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | HN1B04FE-GR,LXHF(TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4381151RL Cut Tape4381151 |
| Also Known As | HN1B04FE-GR, HN1B04FE-GR,LXHF |
| Technical Datasheet | |
| Transistor Polarity | NPN, PNP |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current NPN | 150mA |
| Continuous Collector Current PNP | 150mA |
| Power Dissipation NPN | 100mW |
| Power Dissipation PNP | 100mW |
| DC Current Gain hFE Min NPN | 200hFE |
| DC Current Gain hFE Min PNP | 200hFE |
| Transistor Case Style | SOT-563 |
| No. of Pins | 6Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Transition Frequency NPN | 80MHz |
| Transition Frequency PNP | 80MHz |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | NPN, PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current PNP | 150mA |
| Power Dissipation PNP | 100mW |
| DC Current Gain hFE Min PNP | 200hFE |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Transition Frequency PNP | 80MHz |
| Qualification | AEC-Q101 |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current NPN | 150mA |
| Power Dissipation NPN | 100mW |
| DC Current Gain hFE Min NPN | 200hFE |
| Transistor Case Style | SOT-563 |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | 80MHz |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
