Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3K7002KF,LXHF(TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4381030RL Cut Tape4381030 |
| Product Range | U-MOSVII-H Series |
| Also Known As | SSM3K7002KF, SSM3K7002KF,LXHF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.620 | RM8.10 |
| Total Price | RM8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.620 |
| 10+ | RM0.714 |
| 100+ | RM0.625 |
| 500+ | RM0.463 |
| 1000+ | RM0.341 |
| 5000+ | RM0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3K7002KF,LXHF(TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4381030RL Cut Tape4381030 |
| Product Range | U-MOSVII-H Series |
| Also Known As | SSM3K7002KF, SSM3K7002KF,LXHF |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 400mA |
| Drain Source On State Resistance | 1.5ohm |
| Transistor Case Style | SOT-346 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 270mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | U-MOSVII-H Series |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 400mA |
| Transistor Case Style | SOT-346 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 270mW |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 1.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.1V |
| No. of Pins | 3Pins |
| Product Range | U-MOSVII-H Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |
