Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3K72KFS,LXHF(TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4381031RL Cut Tape4381031 |
| Product Range | U-MOSVII-H Series |
| Also Known As | SSM3K72KFS, SSM3K72KFS,LXHF |
| Your Part Number | |
| Technical Datasheet |
21,830 In Stock
Need more?
21,830 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.540 | RM7.70 |
| Total Price | RM7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.540 |
| 10+ | RM0.678 |
| 100+ | RM0.593 |
| 500+ | RM0.436 |
| 1000+ | RM0.320 |
| 5000+ | RM0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | SSM3K72KFS,LXHF(TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4381031RL Cut Tape4381031 |
| Product Range | U-MOSVII-H Series |
| Also Known As | SSM3K72KFS, SSM3K72KFS,LXHF |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 300mA |
| Drain Source On State Resistance | 1.5ohm |
| Transistor Case Style | SOT-416 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 150mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | U-MOSVII-H Series |
| Qualification | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 300mA |
| Transistor Case Style | SOT-416 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 150mW |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 1.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.1V |
| No. of Pins | 3Pins |
| Product Range | U-MOSVII-H Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
